Facom 200mm, Bastard, Half Round Engineers File With Soft-Grip Handle

RS Stock No.: 235-8519Brand: FacomManufacturers Part No.: DRD.B200EMAIMPA: 614329
brand-logo
View all in Files

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Half Round

Cut Type

Bastard

Length

200mm

Handle Included

Yes

Number of Pieces

1

Diameter

21mm

Country of Origin

India

Stock information temporarily unavailable.

€ 31.09

€ 31.09 Each (ex VAT)

€ 37.00

€ 37.00 Each (inc. VAT)

Facom 200mm, Bastard, Half Round Engineers File With Soft-Grip Handle

€ 31.09

€ 31.09 Each (ex VAT)

€ 37.00

€ 37.00 Each (inc. VAT)

Facom 200mm, Bastard, Half Round Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Half Round

Cut Type

Bastard

Length

200mm

Handle Included

Yes

Number of Pieces

1

Diameter

21mm

Country of Origin

India