E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Hexagon Screwdriver Bit, 6 mm Tip

RS Stock No.: 669-8072Brand: FacomManufacturers Part No.: EH106.J3
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Country of Origin

Taiwan, Province Of China

Product details

Bits for metric hexagonal socket-head screws

Set of 3 hexagonal bits.
1/4 in. drive - 6.35 mm.

Standards

ISO 1173; DIN 3126; NF ISO 1173; ISO 2936; ISO 2351

You may be interested in
Stock information temporarily unavailable.

€ 11.72

€ 11.72 Each (ex VAT)

€ 13.95

€ 13.95 Each (inc. VAT)

Facom Hexagon Screwdriver Bit, 6 mm Tip

€ 11.72

€ 11.72 Each (ex VAT)

€ 13.95

€ 13.95 Each (inc. VAT)

Facom Hexagon Screwdriver Bit, 6 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Country of Origin

Taiwan, Province Of China

Product details

Bits for metric hexagonal socket-head screws

Set of 3 hexagonal bits.
1/4 in. drive - 6.35 mm.

Standards

ISO 1173; DIN 3126; NF ISO 1173; ISO 2936; ISO 2351

You may be interested in