Facom 3/8 in Drive E12 Standard Socket, Torx, 10.95mm, 26 mm Overall Length

RS Stock No.: 235-9801Brand: FacomManufacturers Part No.: JTX.12
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

E12

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

Torx

Bit Size

10.95mm

Bit Length

8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

JTX.12

Overall Length

26 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 18.98

€ 18.98 Each (ex VAT)

€ 22.59

€ 22.59 Each (inc. VAT)

Facom 3/8 in Drive E12 Standard Socket, Torx, 10.95mm, 26 mm Overall Length

€ 18.98

€ 18.98 Each (ex VAT)

€ 22.59

€ 22.59 Each (inc. VAT)

Facom 3/8 in Drive E12 Standard Socket, Torx, 10.95mm, 26 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

E12

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

Torx

Bit Size

10.95mm

Bit Length

8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

JTX.12

Overall Length

26 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China