Facom 3/8 in Drive 14mm Drain Plug Bit, Hex Bit

RS Stock No.: 235-0239Brand: FacomManufacturers Part No.: MB.H14
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Drain Plug Bit

Socket Head Type

Hex Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

MB.H14

Material

Chrome Vanadium Steel

Drive Type

Hex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 14.38

€ 14.38 Each (ex VAT)

€ 17.11

€ 17.11 Each (inc. VAT)

Facom 3/8 in Drive 14mm Drain Plug Bit, Hex Bit

€ 14.38

€ 14.38 Each (ex VAT)

€ 17.11

€ 17.11 Each (inc. VAT)

Facom 3/8 in Drive 14mm Drain Plug Bit, Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Drain Plug Bit

Socket Head Type

Hex Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

MB.H14

Material

Chrome Vanadium Steel

Drive Type

Hex

Country of Origin

Taiwan, Province Of China