Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Metric
Number of Pieces
10
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.K1
Socket Size
34 , 36 , 41 , 46 , 50 , 55mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, reducer
Drive Type
Square
Country of Origin
Taiwan, Province Of China
€ 774.97
€ 774.97 Each (ex VAT)
€ 922.21
€ 922.21 Each (inc. VAT)
1
€ 774.97
€ 774.97 Each (ex VAT)
€ 922.21
€ 922.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Metric
Number of Pieces
10
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.K1
Socket Size
34 , 36 , 41 , 46 , 50 , 55mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, reducer
Drive Type
Square
Country of Origin
Taiwan, Province Of China