Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
46
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MODM.R161-36
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm| PZ1 , PZ2 , PZ3 | PH1 , PH2 , PH3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT15 , TT20 , TT25 , TT27 , TT30 , TT40 | Hex driver Long 1.5 , 2 , 2.5 , 3 , 4 , 5 , 6 , 8 , 10mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Country of Origin
Taiwan, Province Of China
€ 516.03
€ 516.03 Each (ex VAT)
€ 614.08
€ 614.08 Each (inc. VAT)
1
€ 516.03
€ 516.03 Each (ex VAT)
€ 614.08
€ 614.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
46
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MODM.R161-36
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm| PZ1 , PZ2 , PZ3 | PH1 , PH2 , PH3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT15 , TT20 , TT25 , TT27 , TT30 , TT40 | Hex driver Long 1.5 , 2 , 2.5 , 3 , 4 , 5 , 6 , 8 , 10mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Country of Origin
Taiwan, Province Of China