Facom NK.230A 3/4 in Square Impact Reducer, 54 mm Overall

RS Stock No.: 191-4114Brand: FacomManufacturers Part No.: NK.230A
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

3/4 in

Type

Impact Reducer

Drive Type

Square

Overall Length

54 mm

Model

NK.230A

Sub Type

Socket

Finish

Phosphate

Material

Steel

Non Sparking

No

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 101.51

€ 101.51 Each (ex VAT)

€ 120.80

€ 120.80 Each (inc. VAT)

Facom NK.230A 3/4 in Square Impact Reducer, 54 mm Overall

€ 101.51

€ 101.51 Each (ex VAT)

€ 120.80

€ 120.80 Each (inc. VAT)

Facom NK.230A 3/4 in Square Impact Reducer, 54 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Drive Size

3/4 in

Type

Impact Reducer

Drive Type

Square

Overall Length

54 mm

Model

NK.230A

Sub Type

Socket

Finish

Phosphate

Material

Steel

Non Sparking

No

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more