E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 30mm, 1 in Drive Impact Socket, 100 mm length

RS Stock No.: 235-9524Brand: FacomManufacturers Part No.: NM.30LAIMPA: 590255
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Socket Size

30mm

Socket Type

Long Impact Socket

Drive Size

1 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 150.48

€ 150.48 Each (ex VAT)

€ 179.07

€ 179.07 Each (inc. VAT)

Facom 30mm, 1 in Drive Impact Socket, 100 mm length

€ 150.48

€ 150.48 Each (ex VAT)

€ 179.07

€ 179.07 Each (inc. VAT)

Facom 30mm, 1 in Drive Impact Socket, 100 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Socket Size

30mm

Socket Type

Long Impact Socket

Drive Size

1 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more