Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom 18mm, 1/2 in Drive Impact Socket, 38 mm length

RS Stock No.: 236-0670Brand: FacomManufacturers Part No.: NS.18A
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

18mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

€ 23.65

€ 23.65 Each (ex VAT)

€ 28.14

€ 28.14 Each (inc. VAT)

Facom 18mm, 1/2 in Drive Impact Socket, 38 mm length

€ 23.65

€ 23.65 Each (ex VAT)

€ 28.14

€ 28.14 Each (inc. VAT)

Facom 18mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

18mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Country of Origin

China