Facom NS.3100GPB 1/2 in Air Impact Wrench, 7000rpm, 1600Nm

RS Stock No.: 235-6426Brand: FacomManufacturers Part No.: NS.3100GPB
brand-logo

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Air Tool Type

Air Impact Wrench

Maximum Torque

1600Nm

Average Air Consumption

124L/min

Speed

7000rpm

Model Number

NS.3100GPB

Length

162mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 672.18

€ 672.18 Each (ex VAT)

€ 799.89

€ 799.89 Each (inc. VAT)

Facom NS.3100GPB 1/2 in Air Impact Wrench, 7000rpm, 1600Nm

€ 672.18

€ 672.18 Each (ex VAT)

€ 799.89

€ 799.89 Each (inc. VAT)

Facom NS.3100GPB 1/2 in Air Impact Wrench, 7000rpm, 1600Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Air Tool Type

Air Impact Wrench

Maximum Torque

1600Nm

Average Air Consumption

124L/min

Speed

7000rpm

Model Number

NS.3100GPB

Length

162mm

Country of Origin

Taiwan, Province Of China