Technical Document
Specifications
Brand
FacomSocket Size
36mm
Socket Type
Long Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
12 point
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Overall Length
90 mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 85.46
€ 85.46 Each (ex VAT)
€ 101.70
€ 101.70 Each (inc. VAT)
Facom 36mm, 1/2 in Drive Impact Socket, 90 mm length
1
€ 85.46
€ 85.46 Each (ex VAT)
€ 101.70
€ 101.70 Each (inc. VAT)
Facom 36mm, 1/2 in Drive Impact Socket, 90 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
36mm
Socket Type
Long Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
12 point
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Overall Length
90 mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China