E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 19mm, 1/2 in Drive Impact Socket, 150 mm length

RS Stock No.: 235-0369Brand: FacomManufacturers Part No.: NSI.19EL
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

19mm

Socket Type

Extra Long Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Teflon

Material

Chrome Molybdenum Steel

Overall Length

150 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 78.70

€ 78.70 Each (ex VAT)

€ 93.65

€ 93.65 Each (inc. VAT)

Facom 19mm, 1/2 in Drive Impact Socket, 150 mm length

€ 78.70

€ 78.70 Each (ex VAT)

€ 93.65

€ 93.65 Each (inc. VAT)

Facom 19mm, 1/2 in Drive Impact Socket, 150 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

19mm

Socket Type

Extra Long Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Teflon

Material

Chrome Molybdenum Steel

Overall Length

150 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China