Facom 1/2 in Drive Impact Socket, 80,3 mm length

RS Stock No.: 235-6439Brand: FacomManufacturers Part No.: NS.MBPF
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Imperial

Socket Type

Wheel Impact Socket

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Protection Tube

Material

Chrome Molybdenum Steel

Overall Length

80,3 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

€ 35.87

€ 35.87 Each (ex VAT)

€ 42.69

€ 42.69 Each (inc. VAT)

Facom 1/2 in Drive Impact Socket, 80,3 mm length

€ 35.87

€ 35.87 Each (ex VAT)

€ 42.69

€ 42.69 Each (inc. VAT)

Facom 1/2 in Drive Impact Socket, 80,3 mm length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Imperial

Socket Type

Wheel Impact Socket

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Protection Tube

Material

Chrome Molybdenum Steel

Overall Length

80,3 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China