Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom R.180HX 1/4 in Hex Ratchet with Tube Handle, 115 mm Overall

RS Stock No.: 235-6673Brand: FacomManufacturers Part No.: R.180HX
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Tube

Drive Shape

Hex

Overall Length

115 mm

VDE/1000V Approved

No

Model

R.180HX

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 80.35

€ 80.35 Each (ex VAT)

€ 95.62

€ 95.62 Each (inc. VAT)

Facom R.180HX 1/4 in Hex Ratchet with Tube Handle, 115 mm Overall

€ 80.35

€ 80.35 Each (ex VAT)

€ 95.62

€ 95.62 Each (inc. VAT)

Facom R.180HX 1/4 in Hex Ratchet with Tube Handle, 115 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Tube

Drive Shape

Hex

Overall Length

115 mm

VDE/1000V Approved

No

Model

R.180HX

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China