E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 15-Piece 1/4 in

RS Stock No.: 162-9983Brand: FacomManufacturers Part No.: R.410D
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

15

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Extension (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (10), Spinner Handle (1), Universal Joint (1)

Country of Origin

France

Product details

1/4'' socket set - 15 tools

Set of 10 short hexagonal sockets, and 5tools.
Supplied in a plastic case.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 15-Piece 1/4 in

P.O.A.

Facom 15-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

15

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Extension (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (10), Spinner Handle (1), Universal Joint (1)

Country of Origin

France

Product details

1/4'' socket set - 15 tools

Set of 10 short hexagonal sockets, and 5tools.
Supplied in a plastic case.

You may be interested in