E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 26-Piece 1/4 in

RS Stock No.: 480-9918Brand: FacomManufacturers Part No.: R.425AP
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

26

Finish

Chrome

Material

Alloy Steel

Set Contents

Bit Holder (1), Bits (9), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (10), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

France

Product details

1/4" socket wrench set, 26-part

Ratchet wrench with safety lock
1/4" socket wrench with OGV® profile
Powerful pull force, longer service life
No jamming of the socket wrench and screw
Weight 775 g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 26-Piece 1/4 in

P.O.A.

Facom 26-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

26

Finish

Chrome

Material

Alloy Steel

Set Contents

Bit Holder (1), Bits (9), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (10), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

France

Product details

1/4" socket wrench set, 26-part

Ratchet wrench with safety lock
1/4" socket wrench with OGV® profile
Powerful pull force, longer service life
No jamming of the socket wrench and screw
Weight 775 g

You may be interested in