Facom 4 Door, 7 Drawer Metal Floor Standing Tool Cabinet, 2450mm

RS Stock No.: 175-641Brand: FacomManufacturers Part No.: RWS2-9BS
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Facom

Type

Cabinet

Floor Standing

Yes

Number Of Doors

4

Number Of Shelves

2

Number Of Drawers

7

Material

Metal

Dimensions

2450mm

Country of Origin

France

Stock information temporarily unavailable.

€ 6,303.87

€ 6,303.87 Each (ex VAT)

€ 7,501.61

€ 7,501.61 Each (inc. VAT)

Facom 4 Door, 7 Drawer Metal Floor Standing Tool Cabinet, 2450mm

€ 6,303.87

€ 6,303.87 Each (ex VAT)

€ 7,501.61

€ 7,501.61 Each (inc. VAT)

Facom 4 Door, 7 Drawer Metal Floor Standing Tool Cabinet, 2450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Cabinet

Floor Standing

Yes

Number Of Doors

4

Number Of Shelves

2

Number Of Drawers

7

Material

Metal

Dimensions

2450mm

Country of Origin

France