Facom Square Socket Bar, 1/2 in Tip, 410 mm Overall

RS Stock No.: 236-0963Brand: FacomManufacturers Part No.: S.145
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Facom

Tip Type

Square

Tip Size

1/2 in

Overall Length

410 mm

Handle Material

Metal

Country of Origin

Taiwan, Province Of China

You may be interested in
SAM 1/2 in Handle, 380 mm Overall
€ 111.98Each (ex VAT)
Stock information temporarily unavailable.

€ 69.07

€ 69.07 Each (ex VAT)

€ 82.19

€ 82.19 Each (inc. VAT)

Facom Square Socket Bar, 1/2 in Tip, 410 mm Overall

€ 69.07

€ 69.07 Each (ex VAT)

€ 82.19

€ 82.19 Each (inc. VAT)

Facom Square Socket Bar, 1/2 in Tip, 410 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SAM 1/2 in Handle, 380 mm Overall
€ 111.98Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tip Type

Square

Tip Size

1/2 in

Overall Length

410 mm

Handle Material

Metal

Country of Origin

Taiwan, Province Of China

You may be interested in
SAM 1/2 in Handle, 380 mm Overall
€ 111.98Each (ex VAT)