Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
15
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
S.151-1P12
Socket Size
10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extension
Drive Type
Square
Country of Origin
France
€ 268.21
€ 268.21 Each (ex VAT)
€ 319.17
€ 319.17 Each (inc. VAT)
1
€ 268.21
€ 268.21 Each (ex VAT)
€ 319.17
€ 319.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
15
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
S.151-1P12
Socket Size
10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extension
Drive Type
Square
Country of Origin
France