Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2"
Drive Size
1/2""
Imperial or Metric
Metric
Number of Pieces
30
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
S.161-5P6
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22 , 23 , 24 , 26 , 27 , 28 , 29 , 30 , 32 , 34mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle, speed brace
Drive Type
Square
Country of Origin
France
€ 676.80
€ 676.80 Each (ex VAT)
€ 805.39
€ 805.39 Each (inc. VAT)
1
€ 676.80
€ 676.80 Each (ex VAT)
€ 805.39
€ 805.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2"
Drive Size
1/2""
Imperial or Metric
Metric
Number of Pieces
30
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
S.161-5P6
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22 , 23 , 24 , 26 , 27 , 28 , 29 , 30 , 32 , 34mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle, speed brace
Drive Type
Square
Country of Origin
France