Technical Document
Specifications
Brand
FacomSocket Size
17mm
Drive Size
0.5 in
Socket Type
Bi-Hexagon
Finish
Polished
Overall Length
36 mm
Drive Type
Square
Country of Origin
France
Product details
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
You may be interested in
Bahco 1/2 in Drive 17mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall LengthBrand: Bahco
€ 46.28Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Facom 0.5 in Drive 17mm Bi-Hexagon, 36 mm Overall Length
1
P.O.A.
Facom 0.5 in Drive 17mm Bi-Hexagon, 36 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bahco 1/2 in Drive 17mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall LengthBrand: Bahco
€ 46.28Each (ex VAT)
Technical Document
Specifications
Brand
FacomSocket Size
17mm
Drive Size
0.5 in
Socket Type
Bi-Hexagon
Finish
Polished
Overall Length
36 mm
Drive Type
Square
Country of Origin
France
Product details
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
You may be interested in
Bahco 1/2 in Drive 17mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall LengthBrand: Bahco
€ 46.28Each (ex VAT)