E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 1/2 in Drive 18mm Standard Socket, 6 point, 36 mm Overall Length

RS Stock No.: 250-5181Brand: FacomManufacturers Part No.: S.18H
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.18H

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/2" OGV profile hexagon sockets

Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.

You may be interested in
Stock information temporarily unavailable.

€ 9.21

€ 9.21 Each (ex VAT)

€ 10.96

€ 10.96 Each (inc. VAT)

Facom 1/2 in Drive 18mm Standard Socket, 6 point, 36 mm Overall Length

€ 9.21

€ 9.21 Each (ex VAT)

€ 10.96

€ 10.96 Each (inc. VAT)

Facom 1/2 in Drive 18mm Standard Socket, 6 point, 36 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.18H

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/2" OGV profile hexagon sockets

Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.

You may be interested in