E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 1/2 in Square Extension, 130 mm Overall

RS Stock No.: 484-209Brand: FacomManufacturers Part No.: S210
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

130 mm

Sub Type

Extension Bar

Finish

Chrome

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 1/2 in Square Extension, 130 mm Overall

P.O.A.

Facom 1/2 in Square Extension, 130 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

130 mm

Sub Type

Extension Bar

Finish

Chrome

Country of Origin

France

You may be interested in