E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom S.212SR 1/2 in Non-Sparking Square Drive Extension Bar, 200 mm Overall

RS Stock No.: 235-0522Brand: FacomManufacturers Part No.: S.212SR
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Extension Bar

Drive Type

Square

Overall Length

200 mm

Model

S.212SR

Sub Type

Extension Bar

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 280.95

€ 280.95 Each (ex VAT)

€ 334.33

€ 334.33 Each (inc. VAT)

Facom S.212SR 1/2 in Non-Sparking Square Drive Extension Bar, 200 mm Overall

€ 280.95

€ 280.95 Each (ex VAT)

€ 334.33

€ 334.33 Each (inc. VAT)

Facom S.212SR 1/2 in Non-Sparking Square Drive Extension Bar, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Extension Bar

Drive Type

Square

Overall Length

200 mm

Model

S.212SR

Sub Type

Extension Bar

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China