Facom 22-Piece Metric 1/2 in Standard Socket Set , 12 point

RS Stock No.: 235-6904Brand: FacomManufacturers Part No.: S.400B
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

22

Socket Head Type

12 point

Ratchet Included

No

VDE/1000V Approved

No

Model

S.400B

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 26 , 27 , 28 , 29 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Sockets

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 284.47

€ 284.47 Each (ex VAT)

€ 338.52

€ 338.52 Each (inc. VAT)

Facom 22-Piece Metric 1/2 in Standard Socket Set , 12 point

€ 284.47

€ 284.47 Each (ex VAT)

€ 338.52

€ 338.52 Each (inc. VAT)

Facom 22-Piece Metric 1/2 in Standard Socket Set , 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

22

Socket Head Type

12 point

Ratchet Included

No

VDE/1000V Approved

No

Model

S.400B

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 26 , 27 , 28 , 29 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Sockets

Country of Origin

Taiwan, Province Of China