E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 21-Piece 1/2 in

RS Stock No.: 669-9246Brand: FacomManufacturers Part No.: SJ.431A
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

21

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (2), Ratchet Handle (1), Sliding Head (1), Sockets (17)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

CDX® metric socket set

With its special head, the CDX® ratchet is as powerful as a 1/2 in. square drive ratchet, but a lot more compact.
The lock is capable of withstanding a socket pull-off load of more than 60 kg.
One press of the locking button with slippery or gloved hands instantly releases the socket.
The CDX® can be used with 3/8 in. and 1/2 in. square drive tools either directly or by using reducing sockets or adapter attachments.
Supplied in a case.

Stock information temporarily unavailable.

P.O.A.

Facom 21-Piece 1/2 in

P.O.A.

Facom 21-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

21

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (2), Ratchet Handle (1), Sliding Head (1), Sockets (17)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

CDX® metric socket set

With its special head, the CDX® ratchet is as powerful as a 1/2 in. square drive ratchet, but a lot more compact.
The lock is capable of withstanding a socket pull-off load of more than 60 kg.
One press of the locking button with slippery or gloved hands instantly releases the socket.
The CDX® can be used with 3/8 in. and 1/2 in. square drive tools either directly or by using reducing sockets or adapter attachments.
Supplied in a case.