Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 235-6941Brand: FacomManufacturers Part No.: SL.171-3P6
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

SL.171-3P6

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, locking extensions, joint

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 480.19

€ 480.19 Each (ex VAT)

€ 571.43

€ 571.43 Each (inc. VAT)

Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

€ 480.19

€ 480.19 Each (ex VAT)

€ 571.43

€ 571.43 Each (inc. VAT)

Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

SL.171-3P6

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, locking extensions, joint

Drive Type

Square

Country of Origin

Taiwan, Province Of China