Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom 6 Drawer Steel Wheeled Drawer

RS Stock No.: 264-5275Brand: FacomManufacturers Part No.: SP.JET6M4A24H
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Drawer

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

1.004m

Width

575mm

Height

1.005m

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 6 Drawer Steel Wheeled Drawer

P.O.A.

Facom 6 Drawer Steel Wheeled Drawer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Drawer

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

1.004m

Width

575mm

Height

1.005m

Country of Origin

France