E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Beryllium Copper Wedge , Non Sparking

RS Stock No.: 235-7117Brand: FacomManufacturers Part No.: WF150.40SR
brand-logo
View all in Wedges

Technical Document

Specifications

Brand

Facom

Non Sparking

Yes

Material

Beryllium Copper

Height

8mm

Weight

200g

Length

150mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom Beryllium Copper Wedge , Non Sparking

P.O.A.

Facom Beryllium Copper Wedge , Non Sparking
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Non Sparking

Yes

Material

Beryllium Copper

Height

8mm

Weight

200g

Length

150mm

Country of Origin

China