FAG 22214-E1-XL 70mm I.D Spherical Spherical Roller Bearing, 125mm O.D

RS Stock No.: 260-0375Brand: FAGManufacturers Part No.: 22214-E1-XL
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

70mm

Outside Diameter

125mm

Roller Bearing Type

Spherical

Race Width

31mm

Bore Type

Parallel

Static Load Rating

226000N

Cage Material

Sheet Metal

Dynamic Load Rating

211000N

Reference Speed

3950rpm

Limiting Speed

6700rpm

Fatigue Limit Load

28500N

Country of Origin

Germany

Stock information temporarily unavailable.

€ 230.20

€ 230.20 Each (ex VAT)

€ 273.94

€ 273.94 Each (inc. VAT)

FAG 22214-E1-XL 70mm I.D Spherical Spherical Roller Bearing, 125mm O.D

€ 230.20

€ 230.20 Each (ex VAT)

€ 273.94

€ 273.94 Each (inc. VAT)

FAG 22214-E1-XL 70mm I.D Spherical Spherical Roller Bearing, 125mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

70mm

Outside Diameter

125mm

Roller Bearing Type

Spherical

Race Width

31mm

Bore Type

Parallel

Static Load Rating

226000N

Cage Material

Sheet Metal

Dynamic Load Rating

211000N

Reference Speed

3950rpm

Limiting Speed

6700rpm

Fatigue Limit Load

28500N

Country of Origin

Germany