Technical Document
Specifications
Brand
FAGInside Diameter
35mm
Outside Diameter
62mm
Roller Bearing Type
Taper
Race Width
18mm
Bore Type
Parallel
Static Load Rating
53000N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
49500N
End Type
Open
Reference Speed
7000rpm
Limiting Speed
11600rpm
Fatigue Limit Load
8300N
€ 37.41
€ 37.41 Each (ex VAT)
€ 44.52
€ 44.52 Each (inc. VAT)
1
€ 37.41
€ 37.41 Each (ex VAT)
€ 44.52
€ 44.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
35mm
Outside Diameter
62mm
Roller Bearing Type
Taper
Race Width
18mm
Bore Type
Parallel
Static Load Rating
53000N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
49500N
End Type
Open
Reference Speed
7000rpm
Limiting Speed
11600rpm
Fatigue Limit Load
8300N