FAG 626-2Z-C3-HLN Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D

RS Stock No.: 260-0737Brand: FAGManufacturers Part No.: 626-2Z-C3-HLN
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.053kN

Dynamic Load Rating

2.614kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

626

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

€ 57.40

€ 5.74 Each (In a Pack of 10) (ex VAT)

€ 68.31

€ 6.831 Each (In a Pack of 10) (inc. VAT)

FAG 626-2Z-C3-HLN Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D

€ 57.40

€ 5.74 Each (In a Pack of 10) (ex VAT)

€ 68.31

€ 6.831 Each (In a Pack of 10) (inc. VAT)

FAG 626-2Z-C3-HLN Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.053kN

Dynamic Load Rating

2.614kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

626

Race Type

Plain

Country of Origin

Germany