Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

FAG 6317-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 85mm I.D, 180mm O.D

RS Stock No.: 260-0491Brand: FAGManufacturers Part No.: 6317-2Z-C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

85mm

Outside Diameter

180mm

Race Width

41mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

97kN

Dynamic Load Rating

141kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6317

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

€ 381.81

€ 381.81 Each (ex VAT)

€ 454.35

€ 454.35 Each (inc. VAT)

FAG 6317-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 85mm I.D, 180mm O.D

€ 381.81

€ 381.81 Each (ex VAT)

€ 454.35

€ 454.35 Each (inc. VAT)

FAG 6317-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 85mm I.D, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

85mm

Outside Diameter

180mm

Race Width

41mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

97kN

Dynamic Load Rating

141kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6317

Race Type

Plain

Country of Origin

Germany