FAG 634-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 16mm O.D

RS Stock No.: 260-0569Brand: FAGManufacturers Part No.: 634-2Z-HLC
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

4mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

671N

Dynamic Load Rating

1.735kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

634

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 64.50

€ 6.45 Each (In a Pack of 10) (ex VAT)

€ 76.76

€ 7.676 Each (In a Pack of 10) (inc. VAT)

FAG 634-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 16mm O.D

€ 64.50

€ 6.45 Each (In a Pack of 10) (ex VAT)

€ 76.76

€ 7.676 Each (In a Pack of 10) (inc. VAT)

FAG 634-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

4mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

671N

Dynamic Load Rating

1.735kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

634

Country of Origin

Thailand