E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FAG 7210-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 90mm O.D

RS Stock No.: 260-0496Brand: FAGManufacturers Part No.: 7210-B-XL-TVP-UO
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

28.5kN

Dynamic Load Rating

41.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7210

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

€ 141.53

€ 141.53 Each (ex VAT)

€ 168.42

€ 168.42 Each (inc. VAT)

FAG 7210-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 90mm O.D

€ 141.53

€ 141.53 Each (ex VAT)

€ 168.42

€ 168.42 Each (inc. VAT)

FAG 7210-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

28.5kN

Dynamic Load Rating

41.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7210

Race Type

Plain

Country of Origin

Germany