E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fagor Electronica 600V 1.5A, Silicon Junction Diode, 2-Pin SOD123W FS1JW TRTB

RS Stock No.: 165-5015Brand: Fagor ElectronicaManufacturers Part No.: FS1JW TRTB
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD123W

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.8µs

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 500.00

€ 0.05 Each (On a Reel of 10000) (ex VAT)

€ 595.00

€ 0.06 Each (On a Reel of 10000) (inc. VAT)

Fagor Electronica 600V 1.5A, Silicon Junction Diode, 2-Pin SOD123W FS1JW TRTB

€ 500.00

€ 0.05 Each (On a Reel of 10000) (ex VAT)

€ 595.00

€ 0.06 Each (On a Reel of 10000) (inc. VAT)

Fagor Electronica 600V 1.5A, Silicon Junction Diode, 2-Pin SOD123W FS1JW TRTB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD123W

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.8µs

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more