Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Snap-Its
Application
EMI Suppression
Material
31 Material
Key
No
Impedance at 25 MHz
100Ω
Openable
Yes
Outer Dimensions
31 x 15.25 x 39.4mm
Impedance at 100 MHz
180Ω
Aperture Diameter
13.05mm
Number of Apertures
1
Outer Depth
15.25mm
Outer Height
39.4mm
Outer Width
31mm
Country of Origin
China
Product details
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
€ 6.29
€ 6.29 Each (ex VAT)
€ 7.49
€ 7.49 Each (inc. VAT)
1
€ 6.29
€ 6.29 Each (ex VAT)
€ 7.49
€ 7.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 6.29 |
10 - 24 | € 6.00 |
25+ | € 5.69 |
Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Snap-Its
Application
EMI Suppression
Material
31 Material
Key
No
Impedance at 25 MHz
100Ω
Openable
Yes
Outer Dimensions
31 x 15.25 x 39.4mm
Impedance at 100 MHz
180Ω
Aperture Diameter
13.05mm
Number of Apertures
1
Outer Depth
15.25mm
Outer Height
39.4mm
Outer Width
31mm
Country of Origin
China
Product details
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.