Fair-Rite Ferrite Ring Bead, For: Suppression Components, 2 x 1.05 x 3.8mm

RS Stock No.: 466-9855Brand: Fair-RiteManufacturers Part No.: 2643000201
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Bead

Dimensions

2 x 1.05 x 3.8mm

Application

Suppression Components

Material

43 Material

Diameter

2mm

Height

3.8mm

Inner Diameter

1.05mm

Outer Diameter

2mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
€ 0.119Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Fair-Rite Ferrite Ring Bead, For: Suppression Components, 2 x 1.05 x 3.8mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Fair-Rite Ferrite Ring Bead, For: Suppression Components, 2 x 1.05 x 3.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
€ 0.119Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Type

Bead

Dimensions

2 x 1.05 x 3.8mm

Application

Suppression Components

Material

43 Material

Diameter

2mm

Height

3.8mm

Inner Diameter

1.05mm

Outer Diameter

2mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
€ 0.119Each (In a Pack of 50) (ex VAT)