Technical Document
Specifications
Brand
Fair-RiteType
Bead
Dimensions
5.5 x 1.65 x 4.05mm
Application
Suppression Components
Material
43 Material
Diameter
5.5mm
Height
4.05mm
Inner Diameter
1.65mm
Outer Diameter
5.5mm
Product details
Beads
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 7000) (ex VAT)
Fair-Rite Ferrite Ring Bead, For: Suppression Components, 5.5 x 1.65 x 4.05mm
7000
P.O.A.
Each (In a Box of 7000) (ex VAT)
Fair-Rite Ferrite Ring Bead, For: Suppression Components, 5.5 x 1.65 x 4.05mm
Stock information temporarily unavailable.
7000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fair-RiteType
Bead
Dimensions
5.5 x 1.65 x 4.05mm
Application
Suppression Components
Material
43 Material
Diameter
5.5mm
Height
4.05mm
Inner Diameter
1.65mm
Outer Diameter
5.5mm
Product details