E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

2 x 1.05 x 1.65mm Fair-Rite Ferrite Core

RS Stock No.: 467-3163Brand: Fair-RiteManufacturers Part No.: 2673000501
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Type

Bead

Dimensions

2 x 1.05 x 1.65mm

Application

Suppression Components

Material

73 Material

Diameter

2mm

Height

1.65mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
P.O.A.Each (In a Box of 10000) (ex VAT)
Stock information temporarily unavailable.

€ 5.00

€ 0.10 Each (In a Pack of 50) (ex VAT)

€ 5.95

€ 0.119 Each (In a Pack of 50) (inc. VAT)

2 x 1.05 x 1.65mm Fair-Rite Ferrite Core

€ 5.00

€ 0.10 Each (In a Pack of 50) (ex VAT)

€ 5.95

€ 0.119 Each (In a Pack of 50) (inc. VAT)

2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.10€ 5.00
250 - 450€ 0.10€ 5.00
500 - 950€ 0.10€ 5.00
1000 - 2450€ 0.10€ 5.00
2500+€ 0.10€ 5.00
You may be interested in
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
P.O.A.Each (In a Box of 10000) (ex VAT)

Technical Document

Specifications

Type

Bead

Dimensions

2 x 1.05 x 1.65mm

Application

Suppression Components

Material

73 Material

Diameter

2mm

Height

1.65mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
P.O.A.Each (In a Box of 10000) (ex VAT)