Technical Document
Specifications
Brand
Fair-RiteType
Antenna & RFID Rods
Dimensions
2 (Dia.) x 15mm
Application
Inductive Component
Material
78 Material
Diameter
2mm
Height
15mm
Product details
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
€ 6.50
€ 0.26 Each (In a Pack of 25) (ex VAT)
€ 7.74
€ 0.309 Each (In a Pack of 25) (inc. VAT)
25
€ 6.50
€ 0.26 Each (In a Pack of 25) (ex VAT)
€ 7.74
€ 0.309 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 1225 | € 0.26 | € 6.50 |
1250 - 2475 | € 0.23 | € 5.75 |
2500 - 4975 | € 0.23 | € 5.75 |
5000 - 12475 | € 0.23 | € 5.75 |
12500+ | € 0.23 | € 5.75 |
Technical Document
Specifications
Brand
Fair-RiteType
Antenna & RFID Rods
Dimensions
2 (Dia.) x 15mm
Application
Inductive Component
Material
78 Material
Diameter
2mm
Height
15mm
Product details
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.