Technical Document
Specifications
Brand
Fair-RiteType
Ferrite Ring
Dimensions
61 x 35.55 x 12.7mm
Material
61 Material
Diameter
61mm
Country of Origin
China
Stock information temporarily unavailable.
€ 23.44
€ 23.44 Each (ex VAT)
€ 27.89
€ 27.89 Each (inc. VAT)
Fair-Rite Ferrite Ring Ferrite Ring, 61 x 35.55 x 12.7mm
1
€ 23.44
€ 23.44 Each (ex VAT)
€ 27.89
€ 27.89 Each (inc. VAT)
Fair-Rite Ferrite Ring Ferrite Ring, 61 x 35.55 x 12.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.44 |
5+ | € 20.31 |
Technical Document
Specifications
Brand
Fair-RiteType
Ferrite Ring
Dimensions
61 x 35.55 x 12.7mm
Material
61 Material
Diameter
61mm
Country of Origin
China