Technical Document
Specifications
Brand
Fair-RiteType
Ferrite Ring
Dimensions
12.7 x 7.15 x 4.9mm
Material
75 Material
Diameter
12.7mm
Country of Origin
China
Stock information temporarily unavailable.
€ 5.50
€ 1.10 Each (In a Pack of 5) (ex VAT)
€ 6.54
€ 1.309 Each (In a Pack of 5) (inc. VAT)
Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm
5
€ 5.50
€ 1.10 Each (In a Pack of 5) (ex VAT)
€ 6.54
€ 1.309 Each (In a Pack of 5) (inc. VAT)
Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.10 | € 5.50 |
50 - 120 | € 0.91 | € 4.55 |
125 - 495 | € 0.78 | € 3.90 |
500 - 2495 | € 0.63 | € 3.15 |
2500+ | € 0.55 | € 2.75 |
Technical Document
Specifications
Brand
Fair-RiteType
Ferrite Ring
Dimensions
12.7 x 7.15 x 4.9mm
Material
75 Material
Diameter
12.7mm
Country of Origin
China