Technical Document
Specifications
Maximum Continuous Collector Current
46 A
Maximum Collector Emitter Voltage
420 V
Maximum Gate Emitter Voltage
±14V
Maximum Power Dissipation
250 W
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
10.67 x 9.65 x 4.83mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Product details
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 51.70
€ 5.17 Each (Supplied on a Reel) (ex VAT)
€ 61.52
€ 6.152 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 51.70
€ 5.17 Each (Supplied on a Reel) (ex VAT)
€ 61.52
€ 6.152 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 95 | € 5.17 | € 25.85 |
100 - 245 | € 4.20 | € 21.00 |
250 - 495 | € 4.02 | € 20.10 |
500+ | € 3.86 | € 19.30 |
Technical Document
Specifications
Maximum Continuous Collector Current
46 A
Maximum Collector Emitter Voltage
420 V
Maximum Gate Emitter Voltage
±14V
Maximum Power Dissipation
250 W
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
10.67 x 9.65 x 4.83mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Product details
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.