E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fairchild Semiconductor MC34063AP, 1-Channel, Step-Down/Up DC-DC Converter 8-Pin, PDIP

RS Stock No.: 298-7369Brand: Fairchild SemiconductorManufacturers Part No.: MC34063AP
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Input Voltage

3 V

Maximum Input Voltage

40 V

Converter Type

Step Down, Step Up

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Height

3.3mm

Dimensions

10.15 x 6.35 x 3.3mm

Length

10.15mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor MC34063AP, 1-Channel, Step-Down/Up DC-DC Converter 8-Pin, PDIP

P.O.A.

Fairchild Semiconductor MC34063AP, 1-Channel, Step-Down/Up DC-DC Converter 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Input Voltage

3 V

Maximum Input Voltage

40 V

Converter Type

Step Down, Step Up

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Height

3.3mm

Dimensions

10.15 x 6.35 x 3.3mm

Length

10.15mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more