E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fairchild Semiconductor MM74HCT245WMX, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC W

RS Stock No.: 671-1844Brand: Fairchild SemiconductorManufacturers Part No.: MM74HCT245WMX
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-7.2mA

Maximum Low Level Output Current

7.2mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Minimum Operating Temperature

-40 °C

Height

2.35mm

Dimensions

13 x 7.6 x 2.35mm

Propagation Delay Test Condition

150pF

Maximum Operating Temperature

+85 °C

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fairchild Semiconductor MM74HCT245WMX, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC W

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fairchild Semiconductor MM74HCT245WMX, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-7.2mA

Maximum Low Level Output Current

7.2mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Minimum Operating Temperature

-40 °C

Height

2.35mm

Dimensions

13 x 7.6 x 2.35mm

Propagation Delay Test Condition

150pF

Maximum Operating Temperature

+85 °C

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in