Faulhaber Brushed Geared DC Geared Motor, 0.97 W, 12 V dc, 100 mNm, 30 mNm, 151 rpm, 3mm Shaft Diameter

RS Stock No.: 873-4767Brand: FaulhaberManufacturers Part No.: 2619S012SR 33:1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

0.97 W

Output Speed

151 rpm

Shaft Diameter

3mm

Maximum Output Torque

100 mNm, 30 mNm

Gearhead Type

Spur

Gear Ratio

33:1

Dimensions

26 (Dia.) x 30.1 mm

Length

30.1mm

Core Construction

Metal

Series

2619

Country of Origin

Hungary

Product details

Faulhaber 2619 Series DC Geared Flat Motors without Encoder

Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.

High efficiency flat design
Silver precious metal commutation
Different gearhead versions
Low Noise
High torque
Low weight

Faulhaber Geared Motors

Stock information temporarily unavailable.

€ 175.62

€ 175.62 Each (ex VAT)

€ 208.99

€ 208.99 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 0.97 W, 12 V dc, 100 mNm, 30 mNm, 151 rpm, 3mm Shaft Diameter

€ 175.62

€ 175.62 Each (ex VAT)

€ 208.99

€ 208.99 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 0.97 W, 12 V dc, 100 mNm, 30 mNm, 151 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

0.97 W

Output Speed

151 rpm

Shaft Diameter

3mm

Maximum Output Torque

100 mNm, 30 mNm

Gearhead Type

Spur

Gear Ratio

33:1

Dimensions

26 (Dia.) x 30.1 mm

Length

30.1mm

Core Construction

Metal

Series

2619

Country of Origin

Hungary

Product details

Faulhaber 2619 Series DC Geared Flat Motors without Encoder

Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.

High efficiency flat design
Silver precious metal commutation
Different gearhead versions
Low Noise
High torque
Low weight

Faulhaber Geared Motors