E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FCI 8 Way Smart Card Smart Card Connector With Solder Termination

RS Stock No.: 286-1481Brand: FCIManufacturers Part No.: 7431E0225S01
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

FCI

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

55.5mm

Width

5.4mm

Depth

40mm

Dimensions

55.5 x 5.4 x 40mm

Stock information temporarily unavailable.

P.O.A.

FCI 8 Way Smart Card Smart Card Connector With Solder Termination

P.O.A.

FCI 8 Way Smart Card Smart Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FCI

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

55.5mm

Width

5.4mm

Depth

40mm

Dimensions

55.5 x 5.4 x 40mm