FCT from Molex FM 3 Way Panel Mount D-sub Connector Plug

RS Stock No.: 484-903Brand: FCT from MolexManufacturers Part No.: 1727040031
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

3W3

Housing Material

Steel

Length

39.1mm

Width

12.5mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

+130°C

Series Number

172704

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

'D' plug-in connection with soldering terminal

Plug and jack housing with soldered terminals on the signal contacts. The housing types are defined as follows: e.g. a 7W2 housing can accommodate 7 hybrid contacts (2 of them being power or coax contacts), see drawing. Power and coax contacts (available separately) are matched with the corresponding plug and jack housing.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.72

€ 4.72 Each (ex VAT)

€ 5.62

€ 5.62 Each (inc. VAT)

FCT from Molex FM 3 Way Panel Mount D-sub Connector Plug

€ 4.72

€ 4.72 Each (ex VAT)

€ 5.62

€ 5.62 Each (inc. VAT)

FCT from Molex FM 3 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 4.72
25 - 74€ 3.86
75 - 199€ 3.68
200+€ 3.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

3W3

Housing Material

Steel

Length

39.1mm

Width

12.5mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

+130°C

Series Number

172704

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

'D' plug-in connection with soldering terminal

Plug and jack housing with soldered terminals on the signal contacts. The housing types are defined as follows: e.g. a 7W2 housing can accommodate 7 hybrid contacts (2 of them being power or coax contacts), see drawing. Power and coax contacts (available separately) are matched with the corresponding plug and jack housing.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in