E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FCT from Molex FM 8 Way Panel Mount D-sub Connector Socket

RS Stock No.: 485-013Brand: FCT from MolexManufacturers Part No.: 1727040038
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

8

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Plug and Socket Shells

Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

FCT from Molex FM 8 Way Panel Mount D-sub Connector Socket

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

FCT from Molex FM 8 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.59
25 - 74€ 5.19
75 - 199€ 4.62
200+€ 4.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Plug and Socket Shells

Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more